Parker Clamping Actuator C05-32-12-10

Номер на артикул на RS: 449-4897Марка: Parker№ по каталога на производителя: C05-32-12-10
brand-logo

Технически документи

Спецификации

Brand

Parker

Clamp Stroke

10mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

C05

Absolute Maximum Pressure

10bar

Port Connection

G 1/8

Weight

320g

Детайли за продукта

Parker Hannifin CO5 Series Cylinders

Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.

Информацията за складовите наличности временно не е налична.

€ 178,76

€ 178,76 Всеки (ex VAT)

Parker Clamping Actuator C05-32-12-10

€ 178,76

€ 178,76 Всеки (ex VAT)

Parker Clamping Actuator C05-32-12-10
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 178,76
5+€ 171,60

Технически документи

Спецификации

Brand

Parker

Clamp Stroke

10mm

Bore

32mm

Maximum Operating Pressure

10 bar

Manufacturer Series

C05

Absolute Maximum Pressure

10bar

Port Connection

G 1/8

Weight

320g

Детайли за продукта

Parker Hannifin CO5 Series Cylinders

Single and double-acting compact short-stroke cylinders, operating with lubricated or non-lubricated filtered compressed air. CO5 series cylinders are easy to install in confined spaces, easy to clean, and offer good corrosion resistance. The cylinders are supplied pre-lubricated (for applications where additional lubrication is not required). CO5 cylinders incorporate nitrile (NBR) seals, brass end caps, an anodised aluminium body, with a stainless steel piston rod. Offering high clamping forces, the cylinders are ideally suited for clamping and locking operations, and within operating environments from -20 to 70°C.