Технически документи
Спецификации
Brand
ParkerControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/3
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
B53
Maximum Operating Pressure
10 bar
Body Material
Die Cast Zinc
Maximum Flow Rate
1740L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Number of Ports
5/3
Model Number p
III B
Model Number (p)
III B
Детайли за продукта
Lever Valve
Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications
€ 366,19
€ 366,19 Всеки (ex VAT)
1
€ 366,19
€ 366,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 366,19 |
5 - 9 | € 351,56 |
10+ | € 336,91 |
Технически документи
Спецификации
Brand
ParkerControl Mechanism
Lever
Connection Port Thread
G 1/4
Function
5/3
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
B53
Maximum Operating Pressure
10 bar
Body Material
Die Cast Zinc
Maximum Flow Rate
1740L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Number of Ports
5/3
Model Number p
III B
Model Number (p)
III B
Детайли за продукта
Lever Valve
Range of manually operated valves
Stainless steel spool giving long, trouble free service life
Viton™ seals as standard
Suitable for positive pressure or vacuum line applications