Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

Номер на артикул на RS: 389-6618Марка: Parker№ по каталога на производителя: B53004FS
brand-logo

Технически документи

Спецификации

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Детайли за продукта

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 351,13

€ 351,13 Всеки (ex VAT)

Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B

€ 351,13

€ 351,13 Всеки (ex VAT)

Parker Pedal 5/2 Pneumatic Manual Control Valve B53 Series, G 1/4, 1/4in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 351,13
5 - 9€ 337,09
10+€ 323,04
Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Control Mechanism

Pedal

Connection Port Thread

G 1/4

Function

5/2

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

B53

Maximum Operating Pressure

10 bar

Body Material

Die Cast Zinc

Maximum Flow Rate

1740L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Model Number p

III B

Model Number (p)

III B

Детайли за продукта

Foot Valve

Suitable for positive pressure or vacuum line applications.

Stainless steel spool giving long, trouble free service life
Viton seals as standard
Foot pedal with return spring

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

Може да се интересувате от