Технически документи
Спецификации
Brand
ParkerConnection Thread
G 1/2
Thread Size
1/2
Cap Diameter
101mm
Filtration Size
10µm
Cap Material
Glass Filled Nylon
Maximum Operating Temperature
+90°C
Детайли за продукта
Glass Filled Nylon Screw On
These screw-on type air breathers from Parker combine strength with a lightweight design.
Features and Benefits
Moulded in non-corrodible glass filled nylon
Expanded polyurethane foam filtration element
Nitrile seals
-30°C to 90°C working temperature
G1/2 or G3/4 thread
0.2Kg breather weight
Anti-splash feature
€ 30,11
€ 30,11 Всеки (ex VAT)
1
€ 30,11
€ 30,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerConnection Thread
G 1/2
Thread Size
1/2
Cap Diameter
101mm
Filtration Size
10µm
Cap Material
Glass Filled Nylon
Maximum Operating Temperature
+90°C
Детайли за продукта
Glass Filled Nylon Screw On
These screw-on type air breathers from Parker combine strength with a lightweight design.
Features and Benefits
Moulded in non-corrodible glass filled nylon
Expanded polyurethane foam filtration element
Nitrile seals
-30°C to 90°C working temperature
G1/2 or G3/4 thread
0.2Kg breather weight
Anti-splash feature