Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Replacement Hydraulic Filter Element 930368Q-RS, 20μm

Номер на артикул на RS: 331-9458Марка: Parker№ по каталога на производителя: 930368Q-RS
brand-logo

Технически документи

Спецификации

Brand

Parker

Filtration Size

20µm

Manufacturer Series

15CN, 40CN, 80CN

Maximum Operating Pressure

69 bar

Детайли за продукта

Model - 15CN - Replacement Filter Element

Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 15CN series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.

Applications

The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding

Medium & Low Pressure

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 20μm
€ 77,98Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Replacement Hydraulic Filter Element 930368Q-RS, 20μm

P.O.A.

Parker Replacement Hydraulic Filter Element 930368Q-RS, 20μm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 20μm
€ 77,98Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Filtration Size

20µm

Manufacturer Series

15CN, 40CN, 80CN

Maximum Operating Pressure

69 bar

Детайли за продукта

Model - 15CN - Replacement Filter Element

Micro-glass replacement elements with a multi-layered design for high efficiency. The elements are suitable for Parker 15CN series medium pressure hydraulic filters. These filter / element combinations are installed downstream of the pump for protecting critical hydraulic components against dirt and matter generated within the pump.

Applications

The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including,
Compressor Lube Oil
Off-line Filter Loops
Machine Tools (Automotive Standard)
Hydrostatic Drive Charge Pumps
Mobile Equipment
Pilot Lines For Servo Controls
Oil Patch Drilling Equipment
Injection Moulding

Medium & Low Pressure

Може да се интересувате от
RS PRO Replacement Hydraulic Filter Element, 20μm
€ 77,98Всеки (ex VAT)