Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Compressed Air Pipe Blue Reinforced Synthetic Rubber 16mm x 5m 831 Series

Номер на артикул на RS: 754-527Марка: Parker№ по каталога на производителя: 831-6-BLUE
brand-logo
Преглед на всички в Въздушни маркучи

Технически документи

Спецификации

Brand

Parker

Hose Outside Diameter

16mm

Hose Inside Diameter

10mm

Colour

Blue

Material

Reinforced Synthetic Rubber

Application

Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic

Length

5m

Maximum Operating Pressure

20 bar

Manufacturer Series

831

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Детайли за продукта

Push-Lok Hose 831 Series

Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology. Capable of working at high pressures, this hose is easy to use with no clamps or special tools required.

Features and Benefits

• Inner tube made from synthetic rubber
• Temperature range:
Air: +158°F (+70°C)
Water: +185°F (+85°C)
Oil: -40°F to +212°F (-40°C to +100°C)
• One fibre braid reinforcement
• Available colours: red, blue, green and black

Product Application Information

• Pneumatic
• Petroleum base hydraulic fluid and lubricating oils
• Petroleum base antifreeze solutions

Suitable for use with the Push-Lok 82 series fittings.

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

Може да се интересувате от
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Yellow, 30m
€ 63,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Compressed Air Pipe Blue Reinforced Synthetic Rubber 16mm x 5m 831 Series

P.O.A.

Parker Compressed Air Pipe Blue Reinforced Synthetic Rubber 16mm x 5m 831 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Yellow, 30m
€ 63,64Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Hose Outside Diameter

16mm

Hose Inside Diameter

10mm

Colour

Blue

Material

Reinforced Synthetic Rubber

Application

Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic

Length

5m

Maximum Operating Pressure

20 bar

Manufacturer Series

831

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Детайли за продукта

Push-Lok Hose 831 Series

Multi-purpose, heavy-duty hose line from Parker is a versatile hose featuring Push-Lok technology. Capable of working at high pressures, this hose is easy to use with no clamps or special tools required.

Features and Benefits

• Inner tube made from synthetic rubber
• Temperature range:
Air: +158°F (+70°C)
Water: +185°F (+85°C)
Oil: -40°F to +212°F (-40°C to +100°C)
• One fibre braid reinforcement
• Available colours: red, blue, green and black

Product Application Information

• Pneumatic
• Petroleum base hydraulic fluid and lubricating oils
• Petroleum base antifreeze solutions

Suitable for use with the Push-Lok 82 series fittings.

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

Може да се интересувате от
RS PRO PVC, Hose Pipe, 10mm ID, 16mm OD, Yellow, 30m
€ 63,64Всеки (ex VAT)