Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Hydraulic Straight Threaded Adaptor G 3/8 to R 1/4 Male, 6F3MK4S

Номер на артикул на RS: 797-1940Марка: Parker№ по каталога на производителя: 6F3MK4S
brand-logo

Технически документи

Спецификации

Brand

Parker

Connector A

G 3/8

Hydraulic Fitting Type

Hydraulic Straight Threaded Adaptor

Connector B

R 1/4 Male

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

R

Maximum Operating Pressure

315bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

Parallel to Taper Thread

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Може да се интересувате от
Parker G 3/8 Male to R 1/4 Male, 6F3K4S
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,30

€ 5,651 Each (In a Pack of 2) (ex VAT)

Parker Hydraulic Straight Threaded Adaptor G 3/8 to R 1/4 Male, 6F3MK4S

€ 11,30

€ 5,651 Each (In a Pack of 2) (ex VAT)

Parker Hydraulic Straight Threaded Adaptor G 3/8 to R 1/4 Male, 6F3MK4S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Parker G 3/8 Male to R 1/4 Male, 6F3K4S
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

Parker

Connector A

G 3/8

Hydraulic Fitting Type

Hydraulic Straight Threaded Adaptor

Connector B

R 1/4 Male

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Connector A - Gender

Male

Connector B - Gender

Male

Connector B - Thread Standard

R

Maximum Operating Pressure

315bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

Parallel to Taper Thread

Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Може да се интересувате от
Parker G 3/8 Male to R 1/4 Male, 6F3K4S
P.O.A.Each (In a Pack of 2) (ex VAT)