Технически документи
Спецификации
Brand
ParkerConnection
3/8 in
Body Material
Stainless Steel
Connection Orientation
Straight
Maximum Liquid Pressure
345bar
Valve Orientation
Inline
Flow Factor Kv
0.63m³/h
Maximum Working Pressure
345 bar
Детайли за продукта
V Series Needle Valve
Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
€ 216,09
€ 216,09 Всеки (ex VAT)
1
€ 216,09
€ 216,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ParkerConnection
3/8 in
Body Material
Stainless Steel
Connection Orientation
Straight
Maximum Liquid Pressure
345bar
Valve Orientation
Inline
Flow Factor Kv
0.63m³/h
Maximum Working Pressure
345 bar
Детайли за продукта
V Series Needle Valve
Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.