Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 450 bar, Thread Size 1/4 in

Номер на артикул на RS: 498-306Марка: Parker№ по каталога на производителя: 4PNK4S
brand-logo

Технически документи

Спецификации

Brand

Parker

Connector A - Thread Size

1/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

450bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

Hex Head Plug

Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Може да се интересувате от
Parker Hydraulic Blanking Plug G 1/4, VSTI1/4EDCF
€ 3,466Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 450 bar, Thread Size 1/4 in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 450 bar, Thread Size 1/4 in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Parker Hydraulic Blanking Plug G 1/4, VSTI1/4EDCF
€ 3,466Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Parker

Connector A - Thread Size

1/4in

Hydraulic Fitting Type

Hydraulic Blanking Plug

Material

Steel

Finish

Zinc Plated

Connector A - Thread Standard

G

Maximum Operating Pressure

450bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Детайли за продукта

Hex Head Plug

Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Може да се интересувате от
Parker Hydraulic Blanking Plug G 1/4, VSTI1/4EDCF
€ 3,466Each (In a Pack of 5) (ex VAT)