Parker Stainless Steel Needle Valve 1/4 in

Номер на артикул на RS: 432-5195Марка: Parker№ по каталога на производителя: 4A-V4LR-SS
brand-logo
Преглед на всички в Иглени клапани

Технически документи

Спецификации

Brand

Parker

Connection

1/4 in

Body Material

Stainless Steel

Connection Orientation

Straight

Maximum Liquid Pressure

345bar

Valve Orientation

Inline

Flow Factor Kv

0.37m³/h

Maximum Working Pressure

345 bar

Детайли за продукта

’V’ Series Needle Valve

Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 138,04Всеки (ex VAT)

€ 126,59

€ 126,59 Всеки (ex VAT)

Parker Stainless Steel Needle Valve 1/4 in

€ 126,59

€ 126,59 Всеки (ex VAT)

Parker Stainless Steel Needle Valve 1/4 in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 138,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

Parker

Connection

1/4 in

Body Material

Stainless Steel

Connection Orientation

Straight

Maximum Liquid Pressure

345bar

Valve Orientation

Inline

Flow Factor Kv

0.37m³/h

Maximum Working Pressure

345 bar

Детайли за продукта

’V’ Series Needle Valve

Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Може да се интересувате от
Parker Stainless Steel Needle Valve 6 mm
€ 138,04Всеки (ex VAT)