Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Stainless Steel Single Check Valve 1/4in, 414 bar

Номер на артикул на RS: 432-5072Марка: Parker№ по каталога на производителя: 4A-C4L-25-SS
brand-logo

Технически документи

Спецификации

Brand

Parker

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

414 bar

Thread Size

1/4in

Flow Factor Kv

0.64m³/h

Flow Factor (Kv)

0.64m³/h

Детайли за продукта

’C’ Series Check Valve

Designed for uni-directional flow control of fluids and gases in process and instrumentation applications
Pressure rating: 6000 psig (414 bar)
Body material: ASTM A276 Type 316
Spring material: 316 stainless steel
Operating temperature range: –26 to +204°C
Blow-out resistant seat design
Back-stopped poppet minimizes spring stress
Crack pressure: 25 psig (1.75 bar)
Reseal pressure: 4 psig (0.28 bar) less than cracking pressure
Factory tested for crack and reseat
Fluorocarbon elastomer seat/seal

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

Информацията за складовите наличности временно не е налична.

€ 82,11

€ 82,11 Всеки (ex VAT)

Parker Stainless Steel Single Check Valve 1/4in, 414 bar

€ 82,11

€ 82,11 Всеки (ex VAT)

Parker Stainless Steel Single Check Valve 1/4in, 414 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parker

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

414 bar

Thread Size

1/4in

Flow Factor Kv

0.64m³/h

Flow Factor (Kv)

0.64m³/h

Детайли за продукта

’C’ Series Check Valve

Designed for uni-directional flow control of fluids and gases in process and instrumentation applications
Pressure rating: 6000 psig (414 bar)
Body material: ASTM A276 Type 316
Spring material: 316 stainless steel
Operating temperature range: –26 to +204°C
Blow-out resistant seat design
Back-stopped poppet minimizes spring stress
Crack pressure: 25 psig (1.75 bar)
Reseal pressure: 4 psig (0.28 bar) less than cracking pressure
Factory tested for crack and reseat
Fluorocarbon elastomer seat/seal

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.