Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Line Mounting Hydraulic Flow Control Valve, G 3/4, 210 bar, 2003-VALVE, 10L/min

Номер на артикул на RS: 196-2690Марка: Parker№ по каталога на производителя: 2003-VALVE
brand-logo

Технически документи

Спецификации

Brand

Parker

Connection Port Thread

G 3/4

Maximum Flow Rate

10L/min

Thread Size

3/4in

Maximum Operating Pressure

210 bar

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Детайли за продукта

Needle Valves

Valves offering simple and accurate speed control and flow regulation.

Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Parker Line Mounting Hydraulic Flow Control Valve, G 3/4, 210 bar, 2003-VALVE, 10L/min

P.O.A.

Parker Line Mounting Hydraulic Flow Control Valve, G 3/4, 210 bar, 2003-VALVE, 10L/min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Connection Port Thread

G 3/4

Maximum Flow Rate

10L/min

Thread Size

3/4in

Maximum Operating Pressure

210 bar

Body Material

Nickel Plated Brass

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Детайли за продукта

Needle Valves

Valves offering simple and accurate speed control and flow regulation.

Easy to read flow graduation scale, with position locking screw
Built in safety stop prevents unintentional withdrawal of the handwheel
Retaining nut included to enable panel mounting
Nitrile rubber seals
0.5 bar cracking pressure

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Може да се интересувате от