Технически документи
Спецификации
Brand
ParkerConnector A
1 in Hose
Hydraulic Fitting Type
Hydraulic Swivel
Connector B
BSP 1 x 11 in Female
Connector B - Thread Size
1 x 11in
Material
Steel
Connector B - Gender
Female
Connector B - Thread Standard
BSP
Maximum Operating Pressure
420 bar
Страна на произход
Germany
€ 31,87
€ 31,87 Всеки (ex VAT)
1
€ 31,87
€ 31,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerConnector A
1 in Hose
Hydraulic Fitting Type
Hydraulic Swivel
Connector B
BSP 1 x 11 in Female
Connector B - Thread Size
1 x 11in
Material
Steel
Connector B - Gender
Female
Connector B - Thread Standard
BSP
Maximum Operating Pressure
420 bar
Страна на произход
Germany