Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Parker Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 4.1 A, AC10 Series

Номер на артикул на RS: 832-5326Марка: Parker№ по каталога на производителя: 10G-42-0020-BF
brand-logo

Технически документи

Спецификации

Brand

Parker

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

180mm

Overall Length

106mm

Overall Width

150mm

Страна на произход

China

Детайли за продукта

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy

In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more

Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 448,35

€ 448,35 Всеки (ex VAT)

Parker Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 4.1 A, AC10 Series

€ 448,35

€ 448,35 Всеки (ex VAT)

Parker Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 4.1 A, AC10 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Parker

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

4.1 A

For Use With

AC Motors

Series

AC10

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0.5 → 590Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Depth

180mm

Overall Length

106mm

Overall Width

150mm

Страна на произход

China

Детайли за продукта

AC10 Three Phase Inverter

Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality

Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy

In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more

Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers

Standards

Conformal coating adheres to Class 3C3 environments

Parker AC10 Range

Може да се интересувате от