Технически документи
Спецификации
Brand
ParkerPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
11.4 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0.5 → 590Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Width
135mm
Overall Depth
138mm
Overall Length
80mm
Страна на произход
China
Детайли за продукта
AC10 Single Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Standards
Conformal coating adheres to Class 3C3 environments
Parker AC10 Range
€ 345,67
€ 345,67 Всеки (ex VAT)
1
€ 345,67
€ 345,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ParkerPower Rating
0.75 kW
Phase
1
Supply Voltage
230 V ac
Current Rating
11.4 A
For Use With
AC Motors
Series
AC10
Field Bus Communication Type
RS485 Modbus
IP Rating
IP20
Output Frequency
0.5 → 590Hz
STO
No
Filter Included
Yes
Control Panel
Yes
Overall Width
135mm
Overall Depth
138mm
Overall Length
80mm
Страна на произход
China
Детайли за продукта
AC10 Single Phase Inverter
Parker AC10 compact inverter drive has been designed with simplicity in mind. The AC10 drive series is a reliable and economical solution to routine daily motor torque & speed control applications. The compact nature of the drives come equipped with features usually common within bulky, premium models providing the user with an economical drive solution without compromising on features or quality
Offered in various power ratings ranging from 0.2kW to 22kW single & three phase with integral EMC filter
Conformally coated PCBs and refined manufacturing techniques ensure consistently outstanding levels of performance day in, day out
Simple installation requirements with minimal wiring and easily accessable terminal rails needed to get up and running
Intricate tuning for greater dynamic speed or torque control is made easy thanks to the auto-tuning sensorless vector mode. In addition to the convenience of the setup users can reap the benefits of enhanced speed & torque accuracy
In addition to the simple installation of the AC10 series of inverters they also come supplied with integrated macros for various applications. These macros include simple speed control & presets, raise / lower, manual / auto control, PID control and many more
Typical applications include:
Conveyors
Fans
Mixers
Packaging machines
Textiles machines
Barriers
Standards
Conformal coating adheres to Class 3C3 environments