Технически документи
Спецификации
Brand
Parallax IncSensor Technology
Barometric Pressure Sensor, Temperature Sensor
Kit Classification
Module
Kit Name
Altimeter
Страна на произход
United States
Детайли за продукта
Barometric altimeter module
This module includes a high linearity barometric pressure sensor MS5607 and a high resolution temperature output, allowing implementation of an altimeter/thermometer without any additional sensors. Different operation modes allow the user to optimize for conversion speed or current consumption. The module is designed for use with a large variety of microcontrollers with different voltage requirements.
20cm altitude resolution
Thermometer range: -40 to +85°C with <0.01°C resolution
Pressure range: 10 to 1200mBar
24-bit pressure and temperature measurement
Power requirement: 3.3 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (20MHz)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm
€ 28,04
€ 28,04 Всеки (ex VAT)
1
€ 28,04
€ 28,04 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,04 |
5 - 9 | € 26,64 |
10+ | € 25,80 |
Технически документи
Спецификации
Brand
Parallax IncSensor Technology
Barometric Pressure Sensor, Temperature Sensor
Kit Classification
Module
Kit Name
Altimeter
Страна на произход
United States
Детайли за продукта
Barometric altimeter module
This module includes a high linearity barometric pressure sensor MS5607 and a high resolution temperature output, allowing implementation of an altimeter/thermometer without any additional sensors. Different operation modes allow the user to optimize for conversion speed or current consumption. The module is designed for use with a large variety of microcontrollers with different voltage requirements.
20cm altitude resolution
Thermometer range: -40 to +85°C with <0.01°C resolution
Pressure range: 10 to 1200mBar
24-bit pressure and temperature measurement
Power requirement: 3.3 to 6.5Vdc
Communication: I2C (up to 400kHz) or SPI (20MHz)
Operating temperature range: -40 to +85°C
Dimensions: 21.6 x 20.3mm