Parallax Inc Arlo Plastic Shaft Base Pack

Номер на артикул на RS: 843-0822Марка: Parallax Inc№ по каталога на производителя: 28960
brand-logo

Технически документи

Спецификации

Series

Arlo

Structural Component Type

Plastic Shaft Base Pack

Страна на произход

United States

Детайли за продукта

Arlo Mobile Robot Base kit

Arlo Robot Base is a high-density polyethylene (HDPE) robotics platform, ideal for medium-sized robotics development. This rugged base platform is suitable for outdoor applications.

High Density Polyethylene (HDPE) base plate with pre-drilled and counter-sunk mounting holes
Base Plate dimensions: 450.9mm diameter x 9.5mm thick
1419 square cm of usable surface area
Hardware included for both single and double battery mounting
Battery shelf designed to carry one or two 12V, 8Ah SLA batteries
Double Battery Shelf dimensions: 177.8 x 336.6 x 9.5mm thick
Battery containment area dimensions: 66.7 x 203 x 171mm
Weight: 1.75kg
Operating temperature range: -18 to +65°C

Supplied with

Mounting screws and standoffs, ball-end hex key, screwdriver

Информацията за складовите наличности временно не е налична.

P.O.A.

Parallax Inc Arlo Plastic Shaft Base Pack

P.O.A.

Parallax Inc Arlo Plastic Shaft Base Pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Arlo

Structural Component Type

Plastic Shaft Base Pack

Страна на произход

United States

Детайли за продукта

Arlo Mobile Robot Base kit

Arlo Robot Base is a high-density polyethylene (HDPE) robotics platform, ideal for medium-sized robotics development. This rugged base platform is suitable for outdoor applications.

High Density Polyethylene (HDPE) base plate with pre-drilled and counter-sunk mounting holes
Base Plate dimensions: 450.9mm diameter x 9.5mm thick
1419 square cm of usable surface area
Hardware included for both single and double battery mounting
Battery shelf designed to carry one or two 12V, 8Ah SLA batteries
Double Battery Shelf dimensions: 177.8 x 336.6 x 9.5mm thick
Battery containment area dimensions: 66.7 x 203 x 171mm
Weight: 1.75kg
Operating temperature range: -18 to +65°C

Supplied with

Mounting screws and standoffs, ball-end hex key, screwdriver