Технически документи
Спецификации
Детайли за продукта
RFID Tags
These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.
Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking
Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C
Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C
Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C
Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C
€ 2,52
€ 2,52 Всеки (ex VAT)
1
€ 2,52
€ 2,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 2,52 |
| 5 - 9 | € 2,45 |
| 10+ | € 2,39 |
Технически документи
Спецификации
Детайли за продукта
RFID Tags
These are passive read only RFID tags. They hold a unique 64-bit number that can be read by an RFID reader. The frequency and protocol must match the reader you are using.
Unique 64 bit read only ID
Operating Frequency: 125kHz ± 6kHz
Communication protocol: EM4100
Recommended tag reader: RS 781-3061
Applications: Access Control, Anti-counterfeiting, Asset Tracking
Clear Disc (RS 843-0800)
Material: polyethylene and polyester
Dimensions: 20 x 0.6mm
Operating temperature range: -20 to +60°C
Epoxy Disc (RS 843-0806)
Material: Laminated Epoxy
Dimensions: 30 x 1mm, centre hole 3.2mm diameter
Operating temperature range: -40 to +85°C
Small Epoxy Disc (Rugged) (RS 843-0793)
Material: PPS and Epoxy
Dimensions: 12.4 x 2mm
Operating temperature range: -25 to +85°C
Nail (RS 843-0803)
May be hammered into wood
Material: polyamid with glass fibre
Dimensions: 35.5 x 4mm
Operating temperature range: -25 to +85°C
