Parallax Inc PIR Sensor Module

Номер на артикул на RS: 843-0840Марка: Parallax Inc№ по каталога на производителя: 28032
brand-logo

Технически документи

Спецификации

Sensor Technology

PIR Sensor

Kit Classification

Module

Страна на произход

China

Детайли за продукта

PIR sensor module (Wide-angle)

The PIR (Passive Infra-Red) Sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR Sensor outputs a high signal on its output pin. This logic signal can be read by a microcontroller or used to drive an external load. This particular device has a large detection angle of 180°.

180˚ detection angle for wide area motion detection
Typically detects people up to 10m away
User-selectable "night-time mode" for detection after dark only
Adjustable sensitivity
Output: logic high = movement detected
Movement detected LED
Optimised for IR wavelength range: 5500 to 14000nm
Power supply: +3.0 to +6.0Vdc @ 3mA
Idle current: 150uA
Dimensions: 36 x 36 x 20.2mm
Operating temperature range: 0 to +50°C

Може да се интересувате от
Parallax Inc PIR Sensor Module
€ 16,11Всеки (ex VAT)

P.O.A.

Parallax Inc PIR Sensor Module

P.O.A.

Parallax Inc PIR Sensor Module

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Parallax Inc PIR Sensor Module
€ 16,11Всеки (ex VAT)

Технически документи

Спецификации

Sensor Technology

PIR Sensor

Kit Classification

Module

Страна на произход

China

Детайли за продукта

PIR sensor module (Wide-angle)

The PIR (Passive Infra-Red) Sensor is a pyroelectric device that detects motion by measuring changes in the infrared (heat) levels emitted by surrounding objects. When motion is detected the PIR Sensor outputs a high signal on its output pin. This logic signal can be read by a microcontroller or used to drive an external load. This particular device has a large detection angle of 180°.

180˚ detection angle for wide area motion detection
Typically detects people up to 10m away
User-selectable "night-time mode" for detection after dark only
Adjustable sensitivity
Output: logic high = movement detected
Movement detected LED
Optimised for IR wavelength range: 5500 to 14000nm
Power supply: +3.0 to +6.0Vdc @ 3mA
Idle current: 150uA
Dimensions: 36 x 36 x 20.2mm
Operating temperature range: 0 to +50°C

Може да се интересувате от
Parallax Inc PIR Sensor Module
€ 16,11Всеки (ex VAT)