Parallax Inc 2-Axis Joystick Module

Номер на артикул на RS: 843-0838Марка: Parallax Inc№ по каталога на производителя: 27808
brand-logo

Технически документи

Спецификации

Kit Classification

Module

Kit Name

2-Axis

User Interface

Joystick

Страна на произход

United States

Детайли за продукта

2-axis gimbal analogue joystick module

This quad-bearing gimbal joystick provides a two-axis resistive output for controlling parameters such as position, velocity and tilt. It can be interfaced to any microcontroller with at least two analogue input channels.

5 kΩ linear-taper potentiometer on each axis
Smooth ball-bearing action on both axes
Selectable spring return-to-center on vertical axis
Selectable detents and/or friction on vertical axis
Pre-wired with 6-way cable and 6-pin 1.5mm pitch plug
Dimensions: 68.6 x 58.9 x 61.5mm

Supplied with

Adapter kit for 0.1in pitch header connection

Информацията за складовите наличности временно не е налична.

€ 20,70

€ 20,70 Всеки (ex VAT)

Parallax Inc 2-Axis Joystick Module

€ 20,70

€ 20,70 Всеки (ex VAT)

Parallax Inc 2-Axis Joystick Module
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Kit Classification

Module

Kit Name

2-Axis

User Interface

Joystick

Страна на произход

United States

Детайли за продукта

2-axis gimbal analogue joystick module

This quad-bearing gimbal joystick provides a two-axis resistive output for controlling parameters such as position, velocity and tilt. It can be interfaced to any microcontroller with at least two analogue input channels.

5 kΩ linear-taper potentiometer on each axis
Smooth ball-bearing action on both axes
Selectable spring return-to-center on vertical axis
Selectable detents and/or friction on vertical axis
Pre-wired with 6-way cable and 6-pin 1.5mm pitch plug
Dimensions: 68.6 x 58.9 x 61.5mm

Supplied with

Adapter kit for 0.1in pitch header connection