Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 5, EU 38

Номер на артикул на RS: 220-6704Марка: Parade№ по каталога на производителя: 07RAVIRA7760PT38
brand-logo

Технически документи

Спецификации

Brand

Parade

Series

Ravira

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Pink

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Perforation, Shock

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Textile, Leather

Anti-Slip

Yes

Shoe Size JP/CN

22.5

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 92,98

€ 92,98 1 Pair (ex VAT)

Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 5, EU 38

€ 92,98

€ 92,98 1 Pair (ex VAT)

Parade Ravira Unisex Pink Composite Toe Capped Safety Trainers, UK 5, EU 38
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Parade

Series

Ravira

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Pink

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Perforation, Shock

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Upper Material

Textile, Leather

Anti-Slip

Yes

Shoe Size JP/CN

22.5

Страна на произход

China