Paper Mate Black Ball Point Pen, 1 mm Tip Size

Номер на артикул на RS: 874-9649Марка: Paper Mate№ по каталога на производителя: S0190973
brand-logo
Преглед на всички в Мастилни писалки

Технически документи

Спецификации

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Страна на произход

Mexico

Детайли за продукта

Paper Mate Flair®

The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper.

• Water-based ink resists smearing, blobbing and skipping
• Ink won't bleed through paper
• Metal pocket clip
• Barrel and cap indicate ink colour
• Thickness 0.8 mm
• Box of 12

€ 26,15

€ 26,15 1 Box of 1 (ex VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size

€ 26,15

€ 26,15 1 Box of 1 (ex VAT)

Paper Mate Black Ball Point Pen, 1 mm Tip Size

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Pen Type

Ball Point Pen

Ink Colour

Black

Tip Size

1 mm

Tip Thickness

Medium

Страна на произход

Mexico

Детайли за продукта

Paper Mate Flair®

The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper.

• Water-based ink resists smearing, blobbing and skipping
• Ink won't bleed through paper
• Metal pocket clip
• Barrel and cap indicate ink colour
• Thickness 0.8 mm
• Box of 12