Panduit Cable Tie, Pan Ty, 292mm x 4.8 mm, Black PP, Pk-1000

Номер на артикул на RS: 848-0476Марка: Panduit№ по каталога на производителя: PLT3S-M100
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

292mm

Width

4.8 mm

Colour

Black

Material

PP

Type

Pan Ty

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+100°C

Tensile Strength

133N

Series

PLT

Maximum Bundle Diameter

76mm

Contents

Serre-câbles (1000)

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Информацията за складовите наличности временно не е налична.

€ 331,18

€ 331,18 1 Bag of 1000 (ex VAT)

Panduit Cable Tie, Pan Ty, 292mm x 4.8 mm, Black PP, Pk-1000

€ 331,18

€ 331,18 1 Bag of 1000 (ex VAT)

Panduit Cable Tie, Pan Ty, 292mm x 4.8 mm, Black PP, Pk-1000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 331,18
15 - 49€ 314,63
50+€ 304,67

Технически документи

Спецификации

Brand

Panduit

Length

292mm

Width

4.8 mm

Colour

Black

Material

PP

Type

Pan Ty

Quantity

1000

UV Resistant

Yes

Maximum Operating Temperature

+100°C

Tensile Strength

133N

Series

PLT

Maximum Bundle Diameter

76mm

Contents

Serre-câbles (1000)

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip