Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panduit Cable Tie, Locking Cable Tie, 290mm x 7.6 mm, Black Nylon, Pk-50

Номер на артикул на RS: 846-9779Марка: Panduit№ по каталога на производителя: PLT3H-L0
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

290mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

76mm

Страна на произход

United States

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 290mm x 7.6 mm, Black Nylon, Pk-50

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 290mm x 7.6 mm, Black Nylon, Pk-50
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Length

290mm

Width

7.6 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

50

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

PLT

Maximum Bundle Diameter

76mm

Страна на произход

United States

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Може да се интересувате от