Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Black Nylon, Pk-100

Номер на артикул на RS: 849-1918Марка: Panduit№ по каталога на производителя: PLT12EH-C0
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

305mm

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Black Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Black Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

305mm

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Cable Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Greater resistance to damage caused by ultraviolet light
Versatile cable tie, can be used in countless applications
Lowest threading force of any one-piece cable tie in the industry
Curved tip

Може да се интересувате от