Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 849-1915Марка: Panduit№ по каталога на производителя: PLT12EH-C
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

305mm

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Strongest Pan-Ty® Cable Tie available
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip

Може да се интересувате от
Legrand Cable Tie, 1030mm x 12.6 mm, Black Nylon, Pk-50
€ 4,987Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 1.019m x 12.7 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legrand Cable Tie, 1030mm x 12.6 mm, Black Nylon, Pk-50
€ 4,987Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

Panduit

Length

1.019m

Width

12.7 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+85°C

Tensile Strength

1112N

Series

PLT

Maximum Bundle Diameter

305mm

Страна на произход

Singapore

Детайли за продукта

Panduit® Pan-Ty® Lashing Ties - Weather Resistant

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Strongest Pan-Ty® Cable Tie available
Typically used for heavy duty applications
Greater resistance to damage by ultraviolet light
Can be used with MCEH mounting clip

Може да се интересувате от
Legrand Cable Tie, 1030mm x 12.6 mm, Black Nylon, Pk-50
€ 4,987Each (In a Pack of 50) (ex VAT)