Panduit Tie Cable Marker, Natural, PLF1MA-C

Номер на артикул на RS: 846-9404Марка: Panduit№ по каталога на производителя: PLF1MA-C
brand-logo
Преглед на всички в Маркери за кабели

Технически документи

Спецификации

Brand

Panduit

Affixing Method

Tie

Colour

Natural

Length

130mm

Width

2.5 mm

Quantity

100

Material

Nylon 66

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Tensile Strength

80N

Страна на произход

United States

Детайли за продукта

Panduit® Pan-Ty® Marker and Flag Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip

Може да се интересувате от
MARKER & FLAG TIE
P.O.A.1 Pack of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 89,26

€ 89,26 1 Bag of 100 (ex VAT)

Panduit Tie Cable Marker, Natural, PLF1MA-C

€ 89,26

€ 89,26 1 Bag of 100 (ex VAT)

Panduit Tie Cable Marker, Natural, PLF1MA-C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 89,26
15 - 49€ 80,40
50+€ 73,16
Може да се интересувате от
MARKER & FLAG TIE
P.O.A.1 Pack of 100 (ex VAT)

Технически документи

Спецификации

Brand

Panduit

Affixing Method

Tie

Colour

Natural

Length

130mm

Width

2.5 mm

Quantity

100

Material

Nylon 66

Maximum Operating Temperature

+85°C

Operating Temperature Range

Maximum of +85 °C

Tensile Strength

80N

Страна на произход

United States

Детайли за продукта

Panduit® Pan-Ty® Marker and Flag Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

One-piece construction for consistency and reliability
Can be marked with Panduit® marker pens or custom imprinted using Panduit® Custom Hot Stamping Service
Curved tip

Може да се интересувате от
MARKER & FLAG TIE
P.O.A.1 Pack of 100 (ex VAT)