Panduit Cable Tie, Wave Ty, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50

Номер на артикул на RS: 849-2255Марка: Panduit№ по каталога на производителя: MLT6WH-LP
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

521mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Wave Ty

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

2000N

Series

MLT

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

Детайли за продукта

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Wave Ty, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50

P.O.A.

Panduit Cable Tie, Wave Ty, 521mm x 7.9 mm, Metallic Stainless Steel, Pk-50
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Length

521mm

Width

7.9 mm

Colour

Metallic

Material

Stainless Steel

Type

Wave Ty

Quantity

50

Maximum Operating Temperature

+538°C

Tensile Strength

2000N

Series

MLT

Maximum Bundle Diameter

152mm

Minimum Operating Temperature

-80°C

Детайли за продукта

Pan-Steel™ Wave-Ty™ Stainless Steel Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Locking head clamp design guarantees performance in critical applications
Self-locking with low thread force
Full rounded sides and smooth surfaces for safe handling
Available in type 304 and 316 stainless steel
Tension may be created with a manual tool or PANDUIT ® installation tooling

Може да се интересувате от