Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panduit CDPP, 8 Port DIN Rail Mount Copper Patch Panel, STP, UTP Shielding

Номер на артикул на RS: 848-5468Марка: Panduit№ по каталога на производителя: CDPP8RG
brand-logo

Технически документи

Спецификации

Brand

Panduit

Accessory Type

DIN Rail Mount Copper Patch Panel

Shield Type

STP, UTP

Number Of Ports

8

Series

CDPP

Страна на произход

United States

Детайли за продукта

IndustrialNet™ Series Patch Panels

Panduit IndustrialNet DIN-rail mount patch panels allow for shielded and unshielded connections to be made in areas where space is limited by consolidating all patching onto DIN-rails. These products can be deployed as flexible, reconfigurable and high performance structured cabling elements. The IndustrialNet series have a removable faceplate that includes four label pockets, labels and covers for port identification.

Panduit

Информацията за складовите наличности временно не е налична.

€ 126,43

€ 126,43 Всеки (ex VAT)

Panduit CDPP, 8 Port DIN Rail Mount Copper Patch Panel, STP, UTP Shielding

€ 126,43

€ 126,43 Всеки (ex VAT)

Panduit CDPP, 8 Port DIN Rail Mount Copper Patch Panel, STP, UTP Shielding
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 126,43
5 - 9€ 115,81
10 - 24€ 112,53
25+€ 109,62

Технически документи

Спецификации

Brand

Panduit

Accessory Type

DIN Rail Mount Copper Patch Panel

Shield Type

STP, UTP

Number Of Ports

8

Series

CDPP

Страна на произход

United States

Детайли за продукта

IndustrialNet™ Series Patch Panels

Panduit IndustrialNet DIN-rail mount patch panels allow for shielded and unshielded connections to be made in areas where space is limited by consolidating all patching onto DIN-rails. These products can be deployed as flexible, reconfigurable and high performance structured cabling elements. The IndustrialNet series have a removable faceplate that includes four label pockets, labels and covers for port identification.

Panduit