Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panduit Cable Tie, Locking Cable Tie, 531mm x 7.6 mm, Natural Nylon, Pk-100

Номер на артикул на RS: 846-9173Марка: Panduit№ по каталога на производителя: CBR6LH-C
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

531mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

CBR

Maximum Bundle Diameter

152mm

Страна на произход

Costa Rica

Детайли за продукта

Panduit® Contour-Ty® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various applicationenvironments, customer needs and industry standards.

Panduit® cable ties are the safe choice for networking applications where performance integrity is critical.

Unique design prevents wire and cable damage
Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications
Parallel-entry limits exposure to sharp edges and protects worker's arms/hands
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 531mm x 7.6 mm, Natural Nylon, Pk-100

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 531mm x 7.6 mm, Natural Nylon, Pk-100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Length

531mm

Width

7.6 mm

Colour

Natural

Material

Nylon 66

Type

Locking Cable Tie

Quantity

100

Maximum Operating Temperature

+85°C

Tensile Strength

534N

Series

CBR

Maximum Bundle Diameter

152mm

Страна на произход

Costa Rica

Детайли за продукта

Panduit® Contour-Ty® Cable Ties

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various applicationenvironments, customer needs and industry standards.

Panduit® cable ties are the safe choice for networking applications where performance integrity is critical.

Unique design prevents wire and cable damage
Outside teeth and smooth round edges protect cable jacket - ideal for high vibration applications
Parallel-entry limits exposure to sharp edges and protects worker's arms/hands
Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation

Може да се интересувате от