Panduit Cable Tie, Locking Cable Tie, 305mm x 4.7 mm, Black Nylon, Pk-1000

Номер на артикул на RS: 846-9012Марка: Panduit№ по каталога на производителя: BT3S-M30
brand-logo
Преглед на всички в Кабелни връзки

Технически документи

Спецификации

Brand

Panduit

Length

305mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

BT

Maximum Bundle Diameter

76mm

Страна на произход

United States

Детайли за продукта

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 305mm x 4.7 mm, Black Nylon, Pk-1000

P.O.A.

Panduit Cable Tie, Locking Cable Tie, 305mm x 4.7 mm, Black Nylon, Pk-1000
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Length

305mm

Width

4.7 mm

Colour

Black

Material

Nylon 66

Type

Locking Cable Tie

Quantity

1000

Maximum Operating Temperature

+115°C

Tensile Strength

222N

Series

BT

Maximum Bundle Diameter

76mm

Страна на произход

United States

Детайли за продукта

Panduit® Dome-Top® Barb Ty Cable Ties

This comprehensive product line from Panduit® offers several styles, materials and colours for a broad range of applications that require high strength and superior performance.
The two-piece design incorporates a stainless steel locking barb which provides infinite adjustability through entire bundle range. High loop tensile strength exceeds industry standards and the patented low thread force design reduces operator fatigue and improves productivity.

Dome-Top Head
Stainless Steel Locking Barb
High Tensile Strength
Low Thread Force
Anti-slip Strap Body
Finger Tip Grip
Curved Tip (except light-heavy)
Comprehensive Collection

Може да се интересувате от