Panduit Self Adhesive White Cable Tie Mount 12.7 mm x 12.7mm, 2.5mm Max. Cable Tie Width

Номер на артикул на RS: 850-4819Марка: Panduit№ по каталога на производителя: ABM1M-A-C
brand-logo

Технически документи

Спецификации

Brand

Panduit

Colour

White

Cable Tie Width Acceptance

2.5mm

Length

12.7mm

Width

12.7 mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+49°C

Quantity

100

Страна на произход

United States

Детайли за продукта

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation

Може да се интересувате от

€ 51,78

€ 51,78 1 Bag of 100 (ex VAT)

Panduit Self Adhesive White Cable Tie Mount 12.7 mm x 12.7mm, 2.5mm Max. Cable Tie Width

€ 51,78

€ 51,78 1 Bag of 100 (ex VAT)

Panduit Self Adhesive White Cable Tie Mount 12.7 mm x 12.7mm, 2.5mm Max. Cable Tie Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 51,78
15 - 49€ 49,19
50+€ 47,64
Може да се интересувате от

Технически документи

Спецификации

Brand

Panduit

Colour

White

Cable Tie Width Acceptance

2.5mm

Length

12.7mm

Width

12.7 mm

Self Adhesive

Yes

Material

Nylon 66

Series

ABM

Maximum Operating Temperature

+49°C

Quantity

100

Страна на произход

United States

Детайли за продукта

Panduit® 4-Way Adhesive Backed Cable Tie Mounts

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Superior adhesive for long term reliability
4-way cable tie entry makes part orientation fast and easy
Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
Use with Panduit® cable ties for a complete wire routing solution
Lower inventory costs and speed installation

Може да се интересувате от