Panasonic Surface Mount High Frequency Relay, 5V dc Coil, DPDT

Технически документи
Спецификации
Brand
PanasonicCoil Resistance
178 Ω
Contact Resistance
75 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Contact Voltage
125 V ac, 220 V dc
Coil Power
140mW
Contact Material
Silver Alloy
Height
5.6mm
Length
14mm
Life
100000 Operations
Operating Temperature Range
-40 → +85°C
Switching Voltage
125 V ac, 220 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
14 x 9 x 5.6mm
Operating Time Including Bounce
4ms
Depth
9mm
Distrelec Product Id
13710995
Страна на произход
Japan
Детайли за продукта
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA
€ 2,13
€ 2,13 Всеки (ex VAT)
1
€ 2,13
€ 2,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,13 |
50 - 99 | € 1,75 |
100 - 249 | € 1,71 |
250 - 499 | € 1,66 |
500+ | € 1,62 |
Технически документи
Спецификации
Brand
PanasonicCoil Resistance
178 Ω
Contact Resistance
75 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
Surface Mount
Contact Voltage
125 V ac, 220 V dc
Coil Power
140mW
Contact Material
Silver Alloy
Height
5.6mm
Length
14mm
Life
100000 Operations
Operating Temperature Range
-40 → +85°C
Switching Voltage
125 V ac, 220 V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
14 x 9 x 5.6mm
Operating Time Including Bounce
4ms
Depth
9mm
Distrelec Product Id
13710995
Страна на произход
Japan
Детайли за продукта
TQ2 Series
These surface mount relays have a low profile of 6mm and offer high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL, CSA