Panasonic TH63 Hour Meter, 24 V ac

Технически документи
Спецификации
Brand
PanasonicSupply Voltage
24 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
No Reset
Mounting Type
Panel Mount
Display Range
0 → 99999.9
Series
TH63
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-10°C
Weight
80g
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
TH634/638 elapsed time counter
Extremely compact dimensions
Operation indicator on front
50 / 60 Hz switchable summing elapsed time meter, without reset, counting from 0 → 99,999.9 h
Supplied with assembly accessories and 2 x 4.8 mm blade terminal.
€ 37,07
€ 37,07 Всеки (ex VAT)
1
€ 37,07
€ 37,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 37,07 |
5 - 9 | € 35,92 |
10+ | € 35,13 |
Технически документи
Спецификации
Brand
PanasonicSupply Voltage
24 V ac
Input Type
Voltage
Function
Hour Meter
Connection Type
Tab
Reset Method
No Reset
Mounting Type
Panel Mount
Display Range
0 → 99999.9
Series
TH63
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-10°C
Weight
80g
Maximum Operating Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
TH634/638 elapsed time counter
Extremely compact dimensions
Operation indicator on front
50 / 60 Hz switchable summing elapsed time meter, without reset, counting from 0 → 99,999.9 h
Supplied with assembly accessories and 2 x 4.8 mm blade terminal.