Panasonic SF 250V ac PCB Mount Relay Socket, for use with SF Series

Номер на артикул на RS: 699-7054Марка: Panasonic№ по каталога на производителя: SFS6SFD
brand-logo
Преглед на всички в Релейни гнезда

Технически документи

Спецификации

Voltage

250V ac

For Use With

SF Series

Series

SF

Termination Type

Screw

Current Rating

6A

Mounting Type

PCB Mount

Страна на произход

Thailand

Детайли за продукта

SFS Series

These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure

Approvals

TUV

Информацията за складовите наличности временно не е налична.

€ 44,73

€ 44,73 Всеки (ex VAT)

Panasonic SF 250V ac PCB Mount Relay Socket, for use with SF Series

€ 44,73

€ 44,73 Всеки (ex VAT)

Panasonic SF 250V ac PCB Mount Relay Socket, for use with SF Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 44,73
25 - 49€ 37,75
50 - 99€ 32,53
100 - 249€ 29,08
250+€ 27,34

Технически документи

Спецификации

Voltage

250V ac

For Use With

SF Series

Series

SF

Termination Type

Screw

Current Rating

6A

Mounting Type

PCB Mount

Страна на произход

Thailand

Детайли за продукта

SFS Series

These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.

Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure

Approvals

TUV