Технически документи
Спецификации
Brand
PanasonicVoltage
250V ac
For Use With
SF Series
Series
SF
Current Rating
6A
Termination Type
PCB Pin
Mounting Type
PCB Mount
Страна на произход
Japan
Детайли за продукта
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Approvals
TUV
€ 67,34
€ 6,734 Each (In a Box of 10) (ex VAT)
10
€ 67,34
€ 6,734 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicVoltage
250V ac
For Use With
SF Series
Series
SF
Current Rating
6A
Termination Type
PCB Pin
Mounting Type
PCB Mount
Страна на произход
Japan
Детайли за продукта
SFS Series
These slim, compact, PCB mount safety relays have forcibly guided contacts and are available with built in LED indication and or diodes. Typical applications for these PCB safety relays include machine tools, robots, safety PLCs, circuits stringent safety standard requirements such as those,in motor vehicle production equipment.
Nominal Switching Capacity 6A at 250Vac
Maximum switching power 180W
Nominal operating power 360mW (4 pole) 500mW (6 pole)
Slim profile
Fast response time, 8 ms or less
High shock resistance, functional: Min 200m/s2
Forcibly guided contact structure
Approvals
TUV