Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PST-NO

Номер на артикул на RS: 815-4830Марка: Panasonic№ по каталога на производителя: S4EB-12V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

720 Ω

Coil Power

200mW

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Minimum Operating Temperature

-55°C

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1 kVA

Application

Office Equipment, Safety, Telecommunications

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PST-NO

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, 4PST-NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

12V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

720 Ω

Coil Power

200mW

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Minimum Operating Temperature

-55°C

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1 kVA

Application

Office Equipment, Safety, Telecommunications

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от