Panasonic PCB Mount Power Relay, 5V dc Coil, 4A Switching Current, 4PST-NO

Технически документи
Спецификации
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
130Ω
Coil Power
192mW
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Детайли за продукта
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCoil Voltage
5V dc
Contact Configuration
4PST-NO
Mounting Type
PCB Mount
Switching Current
4A
Number of Poles
4
Latching
No
Terminal Type
Through Hole
Length
28mm
Coil Resistance
130Ω
Coil Power
192mW
Height
10.4mm
Life
100000000 (Electrical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
S
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
1.5kVrms
Depth
12mm
Maximum Switching Power AC
1 kVA
Maximum Switching Power DC
90 W
Детайли за продукта
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA