Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT

Номер на артикул на RS: 815-4990Марка: Panasonic№ по каталога на производителя: S2EB-24V
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

2.85 kΩ

Coil Power

202mW

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Application

Office Equipment, Safety, Telecommunications

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

48V

Length

28mm

Coil Resistance

2.85 kΩ

Coil Power

202mW

Height

10.5mm

Life

10 ^8 (Mechanical) Operations, 10^5 (Electrical-AC) Operations, 2 x 10^5 (Electrical-DC) Operations

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kV rms

Depth

12mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

90 W

Application

Office Equipment, Safety, Telecommunications

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от