Panasonic S1DXM Series Panel Mount Timer Relay, 240V ac, 2-Contact, 0.05 s → 10min, 1-Function

Номер на артикул на RS: 812-7960Марка: Panasonic№ по каталога на производителя: S1DXMA2C10MAC240V
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

240V ac

Mounting Type

Panel Mount

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

264V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

57.9mm

Minimum Voltage

176V ac

Series

S1DXM

Maximum Operating Temperature

+50°C

Depth

22.1mm

Length

28.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Страна на произход

Japan

Детайли за продукта

Timer Delay Relay, S1DXM-A

Analog multi-range timer series which provides a cost-effective option without compromise on quality

Features of the S1DXM-M Series
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Fixed power-ON delay operation mode
LED operational indicator for easy status recognition
Supports time ranges from 1 second to 10 hours

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic S1DXM Series Panel Mount Timer Relay, 240V ac, 2-Contact, 0.05 s → 10min, 1-Function

P.O.A.

Panasonic S1DXM Series Panel Mount Timer Relay, 240V ac, 2-Contact, 0.05 s → 10min, 1-Function
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

240V ac

Mounting Type

Panel Mount

Time Range

0.05 s → 10min

Number of Contacts

2

Number of Timer Functions

Single

Time Increment

Minutes, Seconds

Maximum Voltage

264V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

57.9mm

Minimum Voltage

176V ac

Series

S1DXM

Maximum Operating Temperature

+50°C

Depth

22.1mm

Length

28.5mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Страна на произход

Japan

Детайли за продукта

Timer Delay Relay, S1DXM-A

Analog multi-range timer series which provides a cost-effective option without compromise on quality

Features of the S1DXM-M Series
Cost-effective pricing which allows for a premium quality product without the premium price
Cadmium-free contacts used
Easily adjustable time range thanks to front mounted switches
Frontal IP40 rating but can be raised to IP50 when used with protective cover ADX18008
Fixed power-ON delay operation mode
LED operational indicator for easy status recognition
Supports time ranges from 1 second to 10 hours

Може да се интересувате от