Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay

Номер на артикул на RS: 173-9253Марка: Panasonic№ по каталога на производителя: S-PS
brand-logo
Преглед на всички в Релейни гнезда

Технически документи

Спецификации

Voltage

250V ac

For Use With

S Series Relay

Series

S Relays

Current Rating

4A

Termination Type

PCB Pin

Mounting Type

PCB Mount

Страна на произход

Japan

Детайли за продукта

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Може да се интересувате от

€ 129,26

€ 2,585 Each (In a Box of 50) (ex VAT)

Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay

€ 129,26

€ 2,585 Each (In a Box of 50) (ex VAT)

Panasonic S Relays 250V ac PCB Mount Relay Socket, for use with S Series Relay

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Voltage

250V ac

For Use With

S Series Relay

Series

S Relays

Current Rating

4A

Termination Type

PCB Pin

Mounting Type

PCB Mount

Страна на произход

Japan

Детайли за продукта

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Може да се интересувате от