Panasonic SD Card for Use with KC Series

Номер на артикул на RS: 815-5892Марка: Panasonic№ по каталога на производителя: RP-SMKC16DA1
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

microSD Memory Card

For Use With

KC Series

Страна на произход

Japan

Детайли за продукта

KC Series Micro SD Card

SD/SDHC memory cards are specifically designed for use within industrial environments. SLC type NAND flash memory makes these cards suitable for application which require frequent writes and large data load writes

Supplied in three capacities, 4GB ( 815-5880 ), 8GB ( 815-5899 ) & 16GB ( 815-5892 )
Provides the user with static wear levelling to eliminate intensive data writing and to maximise the lifetime of the SD card
NAND flash memory reduces writing stress and reduces program disturbances
Power failure data prevention minimises the data damage in the event of power interruption, if an error is generated the assigned controller can recover the data by restoring it to the condition before the error occurred
Internal fuse is installed to protect data against excess current and abnormal heat

Panasonic KC Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic SD Card for Use with KC Series

P.O.A.

Panasonic SD Card for Use with KC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

microSD Memory Card

For Use With

KC Series

Страна на произход

Japan

Детайли за продукта

KC Series Micro SD Card

SD/SDHC memory cards are specifically designed for use within industrial environments. SLC type NAND flash memory makes these cards suitable for application which require frequent writes and large data load writes

Supplied in three capacities, 4GB ( 815-5880 ), 8GB ( 815-5899 ) & 16GB ( 815-5892 )
Provides the user with static wear levelling to eliminate intensive data writing and to maximise the lifetime of the SD card
NAND flash memory reduces writing stress and reduces program disturbances
Power failure data prevention minimises the data damage in the event of power interruption, if an error is generated the assigned controller can recover the data by restoring it to the condition before the error occurred
Internal fuse is installed to protect data against excess current and abnormal heat

Panasonic KC Series

Може да се интересувате от