Технически документи
Спецификации
Brand
PanasonicSD Card Type
SD Card
Series
P
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 4
Temperature Range
-40 → +85°C
Nand Type
MLC
Страна на произход
Japan
Детайли за продукта
Panasonic P Series Multi-Level Cell NAND Flash Memory
P series are SDHC memory cards adopting built-in industrial MLC type NAND flash memory suitable for industrial applications. They are adequate for applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal, servers etc. They are formatted compliant with SD card specification
Functions:
Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function
The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicSD Card Type
SD Card
Series
P
Card Format
SDHC
Capacity
8 GB
Speed Class Rating
Class 4
Temperature Range
-40 → +85°C
Nand Type
MLC
Страна на произход
Japan
Детайли за продукта
Panasonic P Series Multi-Level Cell NAND Flash Memory
P series are SDHC memory cards adopting built-in industrial MLC type NAND flash memory suitable for industrial applications. They are adequate for applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal, servers etc. They are formatted compliant with SD card specification
Functions:
Static Wear Levelling
Intelligent Data Writing
Recovery Function from Power Failure
Refresh Function
The NAND flash used in the Panasonic SD Cards has Multi Level Cells (MLC). Each of these store 2 bits of data, combined with an advanced Panasonic Industrial designed controller with industry defining functions