Технически документи
Спецификации
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
6 mm
Output Type
NPN
Electrical Connection
4 Pin Connector
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP40
Maximum Current
50 mA
Response Time
20 μs, 80 μs
Maximum Operating Temperature
+55°C
Series
PM-65
Housing Material
PBT (Enclosure), Polycarbonate (Display Section)
Minimum Operating Temperature
-25°C
Mounting Type
Chassis Mount
Standards Met
IEC
Страна на произход
Japan
Детайли за продукта
PM-65 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-65 series compact U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
€ 29,66
€ 29,66 Всеки (ex VAT)
1
€ 29,66
€ 29,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicSensor Style
Fork
Detection Type
Through Beam
Detection Range
6 mm
Output Type
NPN
Electrical Connection
4 Pin Connector
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP40
Maximum Current
50 mA
Response Time
20 μs, 80 μs
Maximum Operating Temperature
+55°C
Series
PM-65
Housing Material
PBT (Enclosure), Polycarbonate (Display Section)
Minimum Operating Temperature
-25°C
Mounting Type
Chassis Mount
Standards Met
IEC
Страна на произход
Japan
Детайли за продукта
PM-65 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-65 series compact U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available