Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

Номер на артикул на RS: 125-4535Марка: Panasonic№ по каталога на производителя: PM-K45
brand-logo

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 mA

Response Time

20 μs, 80 μs

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Minimum Operating Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Series

PM-45

Standards Met

IEC

Страна на произход

Japan

Детайли за продукта

PM-45 Series U-Shaped Compact Photoelectric Sensors

Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available

Информацията за складовите наличности временно не е налична.

€ 32,65

€ 32,65 Всеки (ex VAT)

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range

€ 32,65

€ 32,65 Всеки (ex VAT)

Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

6 mm

Output Type

NPN

Electrical Connection

Cable 1 m

Maximum dc Voltage

24V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP64

Maximum Current

50 mA

Response Time

20 μs, 80 μs

Housing Material

PBT (Enclosure), Polycarbonate (Display Section)

Minimum Operating Temperature

-25°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+55°C

Series

PM-45

Standards Met

IEC

Страна на произход

Japan

Детайли за продукта

PM-45 Series U-Shaped Compact Photoelectric Sensors

Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits

Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available