Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 7 m Detection Range

Номер на артикул на RS: 431-1770Марка: Panasonic№ по каталога на производителя: NX5RM7B
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 7 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP66

Response Time

=10 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting

Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 7 m Detection Range

P.O.A.

Panasonic Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 7 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 mm → 7 m

Output Type

Relay

Electrical Connection

Cable

Maximum ac Voltage

250V

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP66

Response Time

=10 ms

Minimum Operating Temperature

-20°C

Housing Material

PC

Maximum Operating Temperature

+55°C

Детайли за продукта

NX5 — Universal Power Light Barriers

Compact design
Flexible connection options for supply voltage
All voltages in range 24 → 230 Vac and 12 → 240 Vdc in one device
Up to 30 m scanning range
Complete range

Accessories:

Mounting brackets:
MS NX5-1 L-Form standing foot mounting
MS NX5-2 U-Form horizontal mounting
MS NX5-3 L-Form hanging wall mounting