Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

Номер на артикул на RS: 812-8058Марка: Panasonic№ по каталога на производителя: NA40-MUP
brand-logo

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

12 ms

Minimum Operating Temperature

-10°C

Housing Material

ABS, Aluminium

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

NA40 General Purpose Area Sensor

The NA40 series is a general purpose area sensor designed for applications such as detecting intrusion into a loader/unloader, verifying picking of parts from a shelf and controlling access on a tape feeder.
The NA40 sensor monitors the incident light intensity for reduction due to dust or dirt on the front faces and beam misalignment.

Slim design
Failure monitoring
Interference prevention for parallel installation
4 beam channels
120mm sensing height
0.5m cable
IP65 protection
12 / 24 Vdc
Aluminum/ABS enclosure, acrylic lens cover, acrylic indicator cover
Conforms to the EMC Directive and obtains the UL Recognition

Warning

Never use this product in any personnel safety application.

Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Sensor Style

Block

Detection Type

Through Beam

Detection Range

Maximum of 5 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

12 ms

Minimum Operating Temperature

-10°C

Housing Material

ABS, Aluminium

Maximum Operating Temperature

+50°C

Страна на произход

China

Детайли за продукта

NA40 General Purpose Area Sensor

The NA40 series is a general purpose area sensor designed for applications such as detecting intrusion into a loader/unloader, verifying picking of parts from a shelf and controlling access on a tape feeder.
The NA40 sensor monitors the incident light intensity for reduction due to dust or dirt on the front faces and beam misalignment.

Slim design
Failure monitoring
Interference prevention for parallel installation
4 beam channels
120mm sensing height
0.5m cable
IP65 protection
12 / 24 Vdc
Aluminum/ABS enclosure, acrylic lens cover, acrylic indicator cover
Conforms to the EMC Directive and obtains the UL Recognition

Warning

Never use this product in any personnel safety application.