Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic MBM Reversible Brushless AC Motor, 30 W, 1 Phase, 2 Pole, 200 → 240 V ac

Номер на артикул на RS: 624-4391Марка: Panasonic№ по каталога на производителя: MBMC3A2AXB
brand-logo
Преглед на всички в AC двигатели

Технически документи

Спецификации

Power Rating

30 W

AC Motor Type

Brushless

Supply Voltage

200 → 240 V ac

Phase

1

Output Speed

3000 rpm @ 230 V

Number of Poles

2

Shaft Diameter

10mm

Width

80mm

Current Rating

600 mA

Length

95mm

Maximum Output Torque

0.095 Nm

Rotation

Reversible

Depth

80mm

Bearing Type

Ball

Series

MBM

Dimensions

95 x 80 x 80 mm

Страна на произход

Japan

Детайли за продукта

B1 Panasonic Brushless Motors

The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive

Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic MBM Reversible Brushless AC Motor, 30 W, 1 Phase, 2 Pole, 200 → 240 V ac

P.O.A.

Panasonic MBM Reversible Brushless AC Motor, 30 W, 1 Phase, 2 Pole, 200 → 240 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Power Rating

30 W

AC Motor Type

Brushless

Supply Voltage

200 → 240 V ac

Phase

1

Output Speed

3000 rpm @ 230 V

Number of Poles

2

Shaft Diameter

10mm

Width

80mm

Current Rating

600 mA

Length

95mm

Maximum Output Torque

0.095 Nm

Rotation

Reversible

Depth

80mm

Bearing Type

Ball

Series

MBM

Dimensions

95 x 80 x 80 mm

Страна на произход

Japan

Детайли за продукта

B1 Panasonic Brushless Motors

The Panasonic B1 range of motors and geared motors breaks new ground with the drive integrated inside the motor frame. Available from 30 to 130W, the B1 range combines the benefits of DC performance with the robustness of AC motors. Using high efficiency brushless Panasonic Hyper technology based around hall-effect sensors in the motor giving feedback via sinusoidal waveform for speed holding and positioning. These compact motors remove the need for a panel mounted drive

Space saving with integrated drive
Full torque from 30-3000rpm
Motor speed range 100:1
CE/UL approved
IP65 (excl. shaft foot anf lead wires)
10000 hours life with gearbox (oil seal rating)

Може да се интересувате от