Технически документи
Спецификации
Brand
PanasonicDevice Type
Mark Detector
Connection Type
Cable
Maximum Current
750 mA
Supply Voltage
12 → 24 V dc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Детайли за продукта
LX101P - contrast and colour sensor
Three different transmitter diodes
4-digit LCD display
Teach-in method for adjustment
Adjustable switching threshold or colour tolerance
High resolution with 12-bit A / D converter
Wired or plugged version
Application
Colour recognition
Marker detection
Contrast detection
Approvals
CE
€ 923,55
€ 923,55 Всеки (ex VAT)
1
€ 923,55
€ 923,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicDevice Type
Mark Detector
Connection Type
Cable
Maximum Current
750 mA
Supply Voltage
12 → 24 V dc
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Детайли за продукта
LX101P - contrast and colour sensor
Three different transmitter diodes
4-digit LCD display
Teach-in method for adjustment
Adjustable switching threshold or colour tolerance
High resolution with 12-bit A / D converter
Wired or plugged version
Application
Colour recognition
Marker detection
Contrast detection
Approvals
CE