Panasonic LT4H Series Panel Mount Timer Relay, 12 → 24V dc, 0 → 9999 h, 0 → 9999 min, 0 →

Номер на артикул на RS: 228-835Марка: Panasonic№ по каталога на производителя: LT4H24SJ
brand-logo
Преглед на всички в Таймерни релета

Технически документи

Спецификации

Supply Voltage

12 → 24V dc

Mounting Type

Panel Mount

Mode of Operation

Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay

Time Range

0 → 9999 h, 0 → 9999 min, 0 → 9999s

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Width

48mm

Power Supply

External

Length

48mm

Series

LT4H

Maximum Operating Temperature

+55°C

Depth

70mm

Minimum Operating Temperature

-10°C

Time Delay

20ms

Contact Material

Gold Plated

Страна на произход

Japan

Детайли за продукта

Multi-function timer relay, LT4H

LT 4H in DIN 48 x 48 format
Several different functions at a low price
Backlit LCD display
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66

Functions:

Delay-on energisation
Delay-on energisation by means of external signal
Drop out delay
Pulse expansion
Self-retaining delay-on energisation
Impulse on
Delay-on energisation with memory function

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 167,73

€ 167,73 Всеки (ex VAT)

Panasonic LT4H Series Panel Mount Timer Relay, 12 → 24V dc, 0 → 9999 h, 0 → 9999 min, 0 →

€ 167,73

€ 167,73 Всеки (ex VAT)

Panasonic LT4H Series Panel Mount Timer Relay, 12 → 24V dc, 0 → 9999 h, 0 → 9999 min, 0 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 167,73
5 - 9€ 162,53
10+€ 159,02
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

12 → 24V dc

Mounting Type

Panel Mount

Mode of Operation

Power ON Delay, Pulse ON Delay, Pulse One Shot, Signal Flicker, Signal OFF Delay, Signal ON Delay, Totalising ON Delay

Time Range

0 → 9999 h, 0 → 9999 min, 0 → 9999s

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Screw

Width

48mm

Power Supply

External

Length

48mm

Series

LT4H

Maximum Operating Temperature

+55°C

Depth

70mm

Minimum Operating Temperature

-10°C

Time Delay

20ms

Contact Material

Gold Plated

Страна на произход

Japan

Детайли за продукта

Multi-function timer relay, LT4H

LT 4H in DIN 48 x 48 format
Several different functions at a low price
Backlit LCD display
Timer is easy to programme and can be integrated easily into standardised sections
Complies with all necessary European standards
Function selection via DIP switch
Protection rating IP66

Functions:

Delay-on energisation
Delay-on energisation by means of external signal
Drop out delay
Pulse expansion
Self-retaining delay-on energisation
Impulse on
Delay-on energisation with memory function

Може да се интересувате от